Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin SA1013

Automotive Contact, Skt, 20-16AWG, Crimp;
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA1013.

Electro Sonic

Datasheet1 page1 year ago
Datasheet1 page1 year ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bulgin SA1013 provided by its distributors.

AUTOMOTIVE CONTACT, SKT, 20-16AWG, CRIMP;
AUTOMOTIVE CONNECTOR CONTACTS COMPONENTS;
Gold 16-20 AWG Solid Socket
CONTACT SKT 16-20AWG GLD
车用金属触芯, 母, 20-16AWG, 压接;
SA1013, BULGIN LIMITED
Connector Accessory
Contact Plating = Gold / Gender = Socket / Contact Material = Copper Alloy / Suitable for = Bulgin PX01 Housing Connectors / Body Orientation = Straight / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 20 / Current Rating A = 13 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.5 / Packaging = Bulk

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC