Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PXP6042/B

Conn USB Type A-USB Type B Adapter M/F 4/4 POS ST Panel Mount 1/1 Port Bulk

$ 20.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP6042/B.

Farnell

Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

element14 APAC

Master Electronics

TME

Newark

Inventory History

3 month trend:
-1.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Push-Pull F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Jbx Double Nut Receptacle Sz0 5 Position Female Solder |Souriau-Sunbank/eaton JBXEA0G05FSSDS
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Box Mount 3Terminal 1Port
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3102A14S-6P
Conn MIL-DTL-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port Automotive
Amphenol Industrial97-3102A-16-10S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Bulgin PXP6042/B provided by its distributors.

Conn USB Type A-USB Type B Adapter M/F 4/4 POS ST Panel Mount 1/1 Port Bulk
BULGIN PXP6042/B Wire-To-Board Connector, Chassis, Buccaneer 6000 Series, Receptacle, Receptacle
Front Panel Mounting Connector, IP rated sealed B
Plastic Body Front Panel Mount Connector PXP6042
Coupler Panel-mount, 2 Ports, USB-B to USB-A 2.0
Panel-mount connector, USB 2.0 A, IP 68, PC/PBT
Rectangular Connector, 4 Contact(s), Male
USB Chassis sealed 'B' to unsealed 'A'
Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Rear Side Nut
6000 Series Usb B Type Chassis Conn
Bulgin USB2.0B to A USBConnector
USB ADAPTER, 2.0 TYPE B RCPT-A RCPT;
CONN ADAPT IP69K USB B-A PNL MNT
SOCKET, CHASSIS, USB2.0, B TO A;
SOCKET, CHASSIS, USB2.0, B TO A; USB Connector Convert From:USB Type B Receptacle; USB Connector Convert To:USB Type A Receptacle; USB Standard:USB 2.0; IP Rating:IP66, IP68, IP69K; Product Range:Buccaneer 6000 Series; C

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXP6042-B
  • PXP6042B