What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PXP6040/A/3M00

Cable Assembly USB 3m 22AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL
$ 37.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP6040/A/3M00.

IHS

Datasheet5 pages13 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bulgin PXP6040/A/3M00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cable Assembly USB 3m 4POS USB Type A to 4POS Sealed Circular USB Type B PL-PL
Cable Assembly USB 3m 22AWG/28AWG 4 POS USB Type B to 4 POS USB Type A PL-PL
USB 2.0 Cable A Male to B Male (Circular Coupling) 9.84' (3.00m) Shielded
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length

Descriptions

Descriptions of Bulgin PXP6040/A/3M00 provided by its distributors.

Cable Assembly USB 3m 22AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL
Computer Cable, Usb 2.0, 3M, Black; Conector Usb Tipo A:Usb Type A Plug; Conector Usb Tipo B:Usb Type B Plug; Estándar Usb:Usb 2.0; Longitud Del Cable - Imperial:9.8Ft; Longitud Del Cable - Métrica:3M; Jacket Color:Negro |Bulgin Limited PXP6040/A/3M00
LEAD, USB2.0 A TO B, 3M; Connector to Connector: Type A Plug to Type B Plug; Cable Length - Metric: 3m; Cable Length - Imperial: 9.8ft; USB Standard: USB 2.0; Jacket Colour: Black; Electronic Marking: -; Product Range: 6000 Ser

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXP6040-A-3M00
  • PXP6040A3M00