Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PXP4043/B

Cable Assembly USB 0.16m 5POS Micro USB Type B to 5POS Wire to Board PL-PL
$ 17.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP4043/B.

Farnell

Datasheet3 pages10 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-33.86%

CAD Models

Download Bulgin PXP4043/B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Bulgin PXP4043/B provided by its distributors.

Cable Assembly USB 0.16m 5POS Micro USB Type B to 5POS Wire to Board PL-PL
Usb Cable, 2.0 Type B-5Pos Header, 160Mm; |Bulgin Limited PXP4043/B
Bulgin PXP4043/B 4000 Series Buccaneer USB 2.0 Rear Panel Mount Connector
USB CABLE, 2.0 TYPE B-5POS HEADER, 160MM; Cable Length - Metric:160mm; Cable Length - Imperial:6.3"; USB Standard:USB 2.0; Jacket Colour:Black; Electronic Marking:-; Product Range:Buccaneer 4000 Series; SVHC:No SVHC (27-

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXP4043-B
  • PXP4043B