Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0931/02/P

Conn Circular PL 2 POS Screw ST Panel Mount 2 Terminal 1 Port Buccaneer® Bulk
$ 23.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0931/02/P.

Master Electronics

Datasheet6 pages0 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-28.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

AmphenolSP-2-F
Amphenol Audio Speaker Connector, Screw Lock, 2-Ch, 20A, Cable Mount Right Angle Receptacle
AmphenolSP-2-FN
Conn Loudspeaker Connector F 2 POS Screw ST Cable Mount 2 Terminal 1 Port Bag
Amphenol IndustrialMS3102A16-11P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded
Amphenol IndustrialPT02A-8-2S
Circular Connector, PT Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Bayonet, 8-2
Amphenol IndustrialMS3102R16-11P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0931/02/P provided by its distributors.

Conn Circular PL 2 POS Screw ST Panel Mount 2 Terminal 1 Port Buccaneer® Bulk
Bulgin connector plug, Buccaneer 900series, 2Core, panel mount, Tighten the screws, IP68,IP69K
Mains Power Connector, 32A, 600VAC/DC, Male, Screw Terminal, Plug
900 Buccaneer Environmentally Sealed Plugs 2 POLE CHAS MT PLG
INDUSTRIAL CIRCULAR, PLUG, 2POS, PANEL;
CIRCULAR CONNECTOR, RCPT, 2POS, SCREW;
Panel Mount Connector PX0931 Series 2 Contact Plu
CONN RCPT MALE 2POS NICKEL SCREW
BUCCANEER900 2W SC PLG PNL MNT
PLUG, CHASSIS MOUNT, 2WAY; Product Range:Buccaneer 900 Series; Circular Connector Shell Style:Panel Mount Plug; No. of Contacts:2Contacts; Circular Contact Type:Screw Pin; Coupling Style:-; Connector Body Material:Nylon
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 2 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 32 / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = Buccaneer 900

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC