Descriptions of Bulgin PX0911/05/P provided by its distributors.
Conn Circular PL 5 POS Screw ST Cable Mount 5 Terminal 1 Port Buccaneer® Bulk
5 Position Circular Connector Plug, Male Pins Screw Nickel
900 Series 5 Position 600 V 32 A Unshielded Plug Male Flex Cable Connector
Mains Power Connector, 25/32A, 600VAC/DC, Male, Screw Terminal, Plug
Plug, 5 pole, screw connection, screw locking, straight, PX0911/05/P
Flex Cable Connector PX0911 Series 5 Contact Plug
900 Buccaneer Environmentally Sealed Plugs 5 POLE FLEX PLUG
Bulgin connector plug, Buccaneer 900series, 5Core, Cable installation, Tighten the screws, IP68,IP69K
CIRCULAR CONNECTOR, PLUG, 5POS, SCREW;
Connector Plug; 5 postion with pins
Flex Cable Connector Male 5-Pole
CONN PLUG MALE 5POS NICKEL SCREW
PLUG, FREE, 5WAY; Product Range:Buccaneer 900 Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:5Contacts; Circular Contact Type:Screw Pin; Coupling Style:-; Connector Body Material:Nylon (Polyamid
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 5 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 32 / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Cable Entry Max. mm = 15 / Cable Entry Min. mm = 13 / Series = Buccaneer 900