Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0858/5M00

Pre-Wired Patch Cord IP68 RJ45 to IP68 RJ45 5m Cable
$ 140.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0858/5M00.

Electro Sonic

Datasheet1 page2 years ago
Datasheet1 page2 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bulgin PX0858/5M00 provided by its distributors.

Pre-Wired Patch Cord IP68 RJ45 to IP68 RJ45 5m Cable
Overmould Flex Connector PX0858 Series Pre-Wired
CAT 8 IP68 RJ45 BUCCANEER TO IP68 RJ45 BUCCANEER, 5M
CBL ASSY RJ45 W/COUPL M TO M 5M
CAT 8 OVERMOULDED ETHERNET BUC
ENET CORD, CAT8, RJ45 BUCCANEER PG-PG; LAN Category:Cat8; Connector to Connector:RJ45 Buccaneer Plug to RJ45 Buccaneer Plug; Cable Construction:SFTP (Screened Foiled Twisted Pair); Jacket Color:Black; Cable Length - Metr
Ethernet Connector A = RJ45 Plug / Ethernet Connector B = RJ45 Plug / Shielding = S/FTP / Wiring Configuration = 568-B / Jacket Colour = Black / External Material = PVC / Length m = 5 / Cable Type = CAT8 / IP Rating = IP68

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0858/5M00.