Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0842/A

Conn USB 2.0 Type A-USB 2.0 Type B Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port Bulk
$ 22.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0842/A.

IHS

Datasheet6 pages9 years ago

Burklin Elektronik

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-2.50%

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
ITT / Cannon192993-0061
Conn TNM Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Individual
Amphenol AerospaceD38999/20FA98SN-LC
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Amphenol75-68214-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0842/A provided by its distributors.

Conn USB 2.0 Type A-USB 2.0 Type B Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port Bulk
Bulgin USB2.0AMother seat USBConnector, Buccaneerseries, panel mount, 1port, screw termination
Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
USB ADAPTOR, 2.0 TYPE A-TYPE B, IP68; Available until stocks are exhausted
Adapter Connector USB-A Type Receptacle Front Panel Mounting Connector
Appliance Plug, USB A to USB B, 2 Ports, USB-A to USB-B 2.0
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Bulkhead - Rear Side Nut
USB Environmentally Sealed Connectors PANEL MOUNT A TYPE
USB-A socket, USB 2.0, solder connection, PX0842/A
Panel Mount A Type - standard B to Rear
USB ADAPTER, 2.0 TYPE A TYPE B 4 POSITIONS
ADAPTER USB A RCPT TO USB B RCPT
USB ADAPTOR, 2.0 TYPE A-TYPE B, IP68; USB Connector Type:USB Type A; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:4 Position; Connector Mounting:Panel Mount; IP Rating:IP68; Product Range:Buccaneer Series; C

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0842-A
  • PX0842A