What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PX0794/S

Conn Circular SKT 12 POS Crimp/Solder ST Cable Mount 12 Terminal 1 Port Buccaneer® Bulk
$ 19.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0794/S.

Master Electronics

Datasheet9 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

element14

Inventory History

3 month trend:
+8.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Clipper Circular Connectors RCPT SHELL 1 POS9M SLD TERM
12 Pole Cable Mount Connector Plug, Female Contacts | Souriau-Sunbank by Eaton UTS6GN1412S
Plastic in line receptacle, with cable gland backshell, for 12 male contacts, IP68/69K
Amphenol-TuchelC01610E0120032
Female cable connector 12 pole; straight - long; crimp; bayonet locking; IP65
Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive

Descriptions

Descriptions of Bulgin PX0794/S provided by its distributors.

Conn Circular SKT 12 POS Crimp/Solder ST Cable Mount 12 Terminal 1 Port Buccaneer® Bulk
12 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Buccaneer Environmentally Sealed Sockets 12 POLE FLEX SKT CRIMP/SOLDER
12 (Power) Pos Circular Connector Plug Housing
Standard Buccaneer Flex Cable Connector - 12 Pole
CIRCULAR CONNECTOR, RCPT, 12POS;
Bulgin , Standard Buccaneer, 12, , ,, IP68
CONN PLG HSG FMALE 12POS INLINE
Circular Conn, 12P, Rcpt; Connector Type:Circular Industrial; Product Range:Buccaneer Standard Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:12Contacts; Circular Contact Type:-; Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PX0794/S
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 12 / Contact Gender = Plug / Contact Termination Type = Crimp / Solder / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Glass Filled Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 5 / Voltage Rating VAC/VDC = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 6 / Series = Buccaneer

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0794-S
  • PX0794S