Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0730/P

Conn Circular PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer Bulk
$ 13.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0730/P.

Electro Sonic

Datasheet9 pages0 years ago
Datasheet9 pages16 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+73.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol IndustrialMS3102E14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT02E-12-3P(027)
Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 3 Contacts, Solder Pin, Bayonet
Amphenol IndustrialPT02E-12-3P(023)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E16S-5P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
ITT / CannonMS3102E14S-7P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Bulgin PX0730/P provided by its distributors.

Conn Circular PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer Bulk
CIRCULAR Connector, PLUG, 3 WAY, PANEL; Product Range:Buccaneer Standard Series; Circular Connector Shell Style:Panel Mount Plug; No. of
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 3 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Glass Filled Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 10 / Voltage Rating VAC/VDC = 277 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 6 / Series = Buccaneer
The Bulgin PX0730/P standard buccaneer circular power connector offered by ShowMeCables is designed for harsh environmental conditions in various power levels and pin counts. This black standard buccaneer connector has 3 contacts and is capable of handling up to 277 A of current and 10 V of voltage. Our plug power connector is compatible with PX07, making it ideal for commercial, industrial, and domestic use.Our UL-certified power connector is made of polyamide and has UL94HB flammability ratings. This polyamide connector has a length of 1.09 inches, a height of 1.5 inches and a width of 1.5 inches. The Bulgin PX0730/P circular power connector can withstand cold conditions in the temperature range of 70 to -20 degrees Celsius. ShowMeCables has one of the largest in-stock selections of power connectors, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the standard buccaneer circular power connector that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX-0730/P
  • PX-0730P
  • PX0730-P
  • PX0730P