Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0728/P

Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Buccaneer Bulk

$ 18.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0728/P.

Master Electronics

Datasheet9 pages0 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+10.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol-TuchelC01610H00600012
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal, Receptacle
Amphenol-TuchelC01610H00601012
Amphenol circular connector plug, Ecomateseries, 7Core, Cable installation, Crimping, IP65,IP67

Descriptions

Descriptions of Bulgin PX0728/P provided by its distributors.

Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Buccaneer Bulk
PLUG, SEALED FREE, 9WAY; Product Range:Buccaneer Standard Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:9Contacts; Circular Contact Type:Crimp Pin; Coupling Style:-; Connector Body Material:Nyl
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 9 / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Contact Plating = Tin / Shell Material = Glass Filled Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 5 / Voltage Rating VAC/VDC = 150 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 6 / Series = Buccaneer

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0728-P
  • PX0728/P.
  • PX0728P