Bulgin PX0413/04S/PC

Conn Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Buccaneer® Bulk
$ 17.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0413/04S/PC.

Master Electronics

Datasheet6 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-45.81%

CAD Models

Download Bulgin PX0413/04S/PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolMS3102E20-4S
Conn Cylindrical Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
AmphenolMS3102E18-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E20-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol AerospaceMS3102R20-24P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E20-24P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0413/04S/PC provided by its distributors.

Conn Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Buccaneer® Bulk
4 (Power) Position Circular Connector Receptacle, Female Sockets Solder
SOCKET, PCB, 4POLE; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:PCB Socket; Coupling Style:Threaded; Connector Body Material
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Current Rating A = 5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Series = Buccaneer 400

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX041304SPC