Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin PX0412/08S

8 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
$ 8.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0412/08S.

IHS

Datasheet6 pages16 years ago

Master Electronics

TME

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+261%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-03-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol-TuchelC01610G00600012
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Female, Crimp Terminal, Receptacle
Circular Receptacle 6 pos. Crimp Terminal Male Thread Connection Panel Mount Gold
ITT / CannonCA3102E18-8PZF80
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA02COM-E14SA7P-01
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Panel Mount

Descriptions

Descriptions of Bulgin PX0412/08S provided by its distributors.

8 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Conn Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Buccaneer® Bulk
CIRCULAR, RECEPTACLE, 8 WAY, PANEL; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:8Contacts; Circular Contact Type:Crimp / Solder Socket - Contacts Not Supplie
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 8 / Contact Gender = Socket / Contact Termination Type = Crimp / Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 5 / Voltage Rating VAC/VDC = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Cable Entry Max. mm = 7 / Cable Entry Min. mm = 3 / Series = Buccaneer 400

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0412/08S/