Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin MPI002/TERM/BL

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
$ 41.675
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/TERM/BL.

IHS

Datasheet25 pages9 years ago

Burklin Elektronik

Newark

element14

Master Electronics

Inventory History

3 month trend:
+93.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K Components8121J95V3GE26
C&K 8121J95V3GE26 Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
Pushbutton Switch, Spdt, 1A, 125Vac, Sol; |APEM Inc. 18535CD
C&K ComponentsTP11SH9AGE
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsU821SD3V4GE
SWITCH PUSHBUTTON DPDT 1A 120V / Pushbutton Switch DPDT Standard Through Hole
APEM 18235WCD3 Pushbutton Switch, SPDT, Off-(On), 30 V, 100 mA, Solder
E-Switch800SP9B6M2RE
PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),BLACK PLUNGER,0.4A,20V AC/DC, GOLD, PC

Descriptions

Descriptions of Bulgin MPI002/TERM/BL provided by its distributors.

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
BULGIN MPI002/TERM/BLVandal Resistant Switch, MPI002 Series, SPST-NO, Natural, Screw, 50 mA
Bulgin MPI002/TERM/BL Anti-vandal Switch SPST 24V DC 50mA Blue Ring
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk
SWITCH, FRONT PANEL, 50 MA, 24 VDC, 50 MA (MAX.), SP PUSH TO MAKE, SCREW, 12
Bulgin silver button switch, panel mount, Instantaneous operation, Panel opening diameter19.2mm, With indicator light, SPST
SWITCH, SPST, 0.05A, 24VDC, BLUE; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: MPI002 Series; Switch Operation: Momentary; Illumination Colour: Blue; Switch Terminals: Screw; Contact Current M
Contact Voltage = 24 VDC / Actuator Type = Pushbutton / Contact Current = 50 mA / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 19.2 / Length mm = 32.5 / Illumination Colour = Blue / Switch Material = Stainless Steel / Operating Force N = 12 / Protection Rating = IP66 / Legend = Ring / Switching Function = Momentary Function / Contact Configuration = 1NO
The Bulgin MPI002/TERM/BL blue illuminated vandal-resistant push button switch offered by ShowMeCables is built to withstand wear and tear, corrosion, and harsh use in potentially hostile environments like access control systems. This RoHS certified push button switch uses S.P. Push to perform momentary action. Our MPI002/TERM/BL switch operates at 24 V/dc and 50 mA maximum ratings, and it comes with screw terminations.This vandal-resistant switch body and button are made of stainless steel with copper clad aluminum terminations. Our push button switch features a maximum contact resistance of 100 mOhm, a minimum insulation resistance of 1000 megaOhm, and a minimum dielectric strength of 2000 kVac. The Bulgin MPI002/TERM/BL push button switch can operate in temperatures ranging from -30 to 70 degrees Celsius.ShowMeCables has one of the largest in-stock selections of push button switches, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the vandal-resistant push button switch that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPI002TERMBL