Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin MP0037

Pushbutton Switch, SPST, On-off, Momentary, 1A, 50VDC, Screw Terminal, Panel Mount-threaded
$ 20.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0037.

IHS

Datasheet1 page16 years ago

Farnell

element14 APAC

Amar Radio Corporation

Future Electronics

Inventory History

3 month trend:
-0.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP67, PV3 SERIES
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP67, PV3 SERIES
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
C&K ComponentsTP11SHZQE
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K ComponentsTP11SH8AVQE
Special Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsTP11SHCQE
Pushbutton Switches PUSHBUTTON SWITCH OF F-(ON) SPST

Descriptions

Descriptions of Bulgin MP0037 provided by its distributors.

Pushbutton Switch, SPST, On-off, Momentary, 1A, 50VDC, Screw Terminal, Panel Mount-threaded
SWITCH PUSH SPST-NO 1A 50V / Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Switch Push Button SP Round Button 1A 50VAC 50VDC Momentary Contact Panel Mount Screw Bulk
Bulgin silver button switch, panel, threaded mounting, Instantaneous operation, Panel opening diameter19.2mm, No indicator light, SPST
Contact Voltage = 50 VAC / Contact Voltage = 50 VDC / Actuator Type = Pushbutton / Contact Current = 1 A / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 19.2 / Length mm = 28.4 / Switch Material = Stainless Steel / Operating Force N = 7.5 / Protection Rating = IP68 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC