Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin FX0456

Cartridge Fuse Holder, 1 Fuse, 10 A, 250 VAC, 5mm x 20mm, Solder Pin, Through Hole
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin FX0456.

Master Electronics

Datasheet18 pages16 years ago

Burklin Elektronik

Newark

ShowMeCables

element14 APAC

Inventory History

3 month trend:
-10.15%

CAD Models

Download Bulgin FX0456 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bulgin FX0456 provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 10 A, 250 VAC, 5mm x 20mm, Solder Pin, Through Hole
Bulgin PCB Fixed fuse holder, FX series, size 5 x 20mm, 10A, PCB install
VERTICAL MOUNT PC2 FUSE HOLDER, BAYONET CAP-SCREW RELASE, 10A, 250V
Fuse Holder, 5X20Mm, Vertical Pcb; |Bulgin Limited FX0456
Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, FX0456
FUSE HOLDER, 5X20mm, VERTICAL PCB; Fuse Holder Type:Cartridge Holder; Current:10A; Size Held:5mm x 20mm; Terminals:Pin; No. of
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -20 / Voltage Rating Max. V = 250 / Holder Material = Polyester / Holder Colour = Black / Width mm = 12.5 / Assembly Type = PCB / Rated Current A = 10 / Length mm = 35.1 / Height mm = 12.5 / Fuse Compatibility = 5 x 20 mm / Insulation Resistance Min. MOhm = 100
The Bulgin FX0456 5 x 20mm fuse holder offered by ShowMeCables is designed to provide the PC2 degree of protection category required for today's sophisticated electronic equipment. This fuse holder has a PC spill termination. Our fuse holder is built of UL94V-0-rated polyester mouldings and terminals with plating. This fuse holder requires a maximum voltage rating of 250V and a current rating of 10A.The Bulgin FX0456 fuse holder has an insulation resistance of >10²MΩ at 500V DC and a contact resistance of <10mΩ. Our bayonet cap/screwdriver release fuse holder can withstand temperatures ranging from -20 to 85 degrees Celsius. This FX0456 5 x 20mm fuse holder is used in the transportation and infrastructure sectors.ShowMeCables has one of the largest in-stock selections of fuse holders, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the 5 x 20mm fuse holder that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX-0456