Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin FX0415/S

Cartridge Fuse Holder, 1 Fuse, 16 A, 250 VAC, 6.3mm x 32mm, Quick Connect

$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin FX0415/S.

Farnell

Datasheet16 pages10 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Master Electronics

element14

element14 APAC

ShowMeCables

Inventory History

3 month trend:
-12.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-09
Lifecycle StatusProduction (Last Updated: 3 days ago)

Descriptions

Descriptions of Bulgin FX0415/S provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 16 A, 250 VAC, 6.3mm x 32mm, Quick Connect
FX0415 SERIES 13A SLOTTED CAP PANEL MOUNT FUSE HOLDER FOR 6.3 X 32MM FUSE, PC2
Fuse Holder 13A 250V Panel Mount Quick Connect Bulk
Bulgin Fuse holder, FX series, size 6.3 x 32mm, 13A, panel mount
Fuse Holder 13 A 250V 1 Circuit Cartridge Panel Mount
Fuse Holder, 1.1/4"x1/4"; |Bulgin Limited FX0415/S
FUSE HOLDER, 1.1/4"X1/4"; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 16A; Fuse Size Held: 1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0; Holder Terminals: Solder Lug; No. of Fuses: 1Fuses; Product Range: -; Voltage Rati
32 x 6.3mm Screwdriver Release UL94V-0 rated Glass Filled Nylon Fuse Holder, PC2 Degree Of Protection, 4.8 series Tabs Termination
Voltage Rating Max. V = 250 / Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -20 / Width mm = 19 / Assembly Type = Screw Mount / Length mm = 61 / Rated Current A = 13 / Insulation Resistance Min. GOhm = 100 / Fuse Compatibility = 6.3 x 32 mm / Height mm = 19 / Holder Material = Glass Filled Polyamide / Holder Colour = Black

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX0415-S
  • FX0415S