What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin DX1093/YL

LED Panel Mount Indicator Uni-Color Yellow 20mcd 2-Pin Bulk

$ 15.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1093/YL.

IHS

Datasheet21 pages4 years ago

element14 APAC

Master Electronics

Farnell

Mouser

Inventory History

3 month trend:
-2.21%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SSL-LX3052YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
General Purpose Visible Dome-Style LED, Yellow, Diffused, LED-2b RoHS Compliant: Yes
KingbrightL-53YD
L-53YD; Round SER Yellow LED; 588 nm 5mm(T-1 3/4); Round Lens Through Hole package
LED Panel Mount Indicator Uni-Color Yellow 585nm 6.3mcd 2-Pin
558 Series Yellow 3 mm 40° 16 mcd Diffused 10 mA 2.1 V LED Panel Mount Indicator
LED Panel Mount Indicator Uni-Color Yellow 585nm 16mcd 2-Pin

Descriptions

Descriptions of Bulgin DX1093/YL provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 20mcd 2-Pin Bulk
Bulgin yellowLEDPanel indicator lights, 2.1V DC, 30mA, 8mmInstallation aperture
Single Color LED, Yellow, T-1 3/4, 5mm
Led Indicator, 5Mm, Yellow; |Bulgin Limited DX1093/YL
BULGIN DX1093/YL LED Panel Mount Indicator, Aluminium Bezel, Yellow, 8 mm, 2.1 VDC, 30 mA, 20 mcd, IP66
5mm LED Indicator DX1093 Series Prominent Profile
LED Indicators Clear Alum Bezel Yellow Indicator
PANEL INDICATOR 8MMYELLOWLED SATIN PROMINENT 20MA IF TYPE DX SERIES
LED PANEL INDICATOR, YELLOW, 8MM, 2.1VDC;
LED INDICATOR, 5MM, YELLOW; Mounting Hole Dia:8mm; LED Colour:Yellow; Forward Current If:30mA; Forward Voltage:2.1V; Luminous Intensity:20mcd; SVHC:No SVHC (20-Jun-2011); Bezel Diameter:10.3mm; Body Plating:Clear Anodised; Bulb Size:5mm; Current If Luminous Intensity:20mA; External Diameter:10.3mm; External Length / Height:14.2mm; Fixing Hole Diameter:8mm; Forward Current If Max:30mA; Forward Voltage VF Max:2.1V; IP/NEMA Rating:IP66; LED / Lamp Size:5mm; Luminous Intensity Typ:6mcd; Mounting Type:Panel; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; PIV Max:5V; Package / Case:Dome-top; Panel Thickness Max:5.6mm; Peak Forward Current:35mA; Power Dissipation Pd:105mW; Thread Size:.312 x 32 T.P.I.; Voltage Vf Typ:2.1V

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1093YL