Bulgin DX1092/YL

LED Panel Mount Indicator, Aluminium Bezel, Yellow, 2.1 VDC, 8 mm, 30 mA, 20 mcd, IP66
$ 17.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1092/YL.

IHS

Datasheet21 pages4 years ago

Newark

Electro Sonic

Master Electronics

Mouser

Inventory History

3 month trend:
+169%

CAD Models

Download Bulgin DX1092/YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightWP7113YD
LED Thru-Hole Yellow T1-3/4 Yellow Lens 30mA 590nm 20mcd Round | Kingbright WP7113YD
LED Panel Mount Indicator Uni-Color Yellow 585nm 20mcd 2-Pin
CML 4301H7/7 LED TH 5mm 2.2V 20mA 20mcd Yellow Part of the VCC Family of Products
Bivar3YD-F
General Purpose Visible Dome-Style Led, yellow, diffused, led-2B |Bivar 3YD-F
KingbrightWP710A10YD
LED Thru-Hole PCB Yellow T-1 3mm Yellow Lens 10 mA 588 nm 15 mcd Round | Kingbright WP710A10YD
KingbrightWP3A10YD
LED, Round, Dome, Diffused, Yellow, 590nm, 60°, 2.1V, 20mA, TH, 3mm × 3mm × 5mm

Descriptions

Descriptions of Bulgin DX1092/YL provided by its distributors.

LED Panel Mount Indicator, Aluminium Bezel, Yellow, 2.1 VDC, 8 mm, 30 mA, 20 mcd, IP66
LED Panel Mount Indicator Uni-Color Yellow 20mcd 2-Pin Bulk
Single Color LED, Yellow, T-1 3/4, 5mm
5mm LED Indicator DX1092 Series Prominent Profile
LED Indicators Black Alum Bezel Yellow Indicator
LED Panel Mount Indicator, Aluminium Bez;
2.1V circular,with dome spread yellow panel mount 5mm*5mm*5mm
IP66 SEALED LED INDICATOR YELLOW DX SERIES
LED INDICATOR, 5MM, YELLOW; LED Colour: Yellow; Operating Voltage: 2.1VDC; Mounting Hole Dia: 8mm; Forward Current If: 30mA; Luminous Intensity: 20mcd; IP / NEMA Rating: IP66; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bezel

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1092YL