Bulgin DX1090/GN

LED Panel Mount Indicator Uni-Color Green 20mcd 2-Pin Bulk
$ 15.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1090/GN.

IHS

Datasheet21 pages4 years ago

element14 APAC

Master Electronics

Newark

Mouser

Inventory History

3 month trend:
+43.72%

CAD Models

Download Bulgin DX1090/GN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SSL-LX3052GD Green LED; 565 nm T1(3 mm)Diffused; Dome Lens Through Hole package
LED Green 555nm 60° 2.2V 20mA Round Dome Diffused TH, 2.9mm × 2.9mm × 4.6mm
CML 4301H5/5 LED TH 5mm 2.2V 20mA 20mcd Green Part of the VCC Family of Products
LED, Round Dome, Diffused, Green, TH, 565nm, 70°, 2.2V, 20mA, 1.8mm × 1.8mm × 3mm
LED Uni-Color Yellow Green 2-Pin Chip 0605(1611Metric) T/R
LED Panel Mount Indicator Uni-Color Green 15mcd 2-Pin

Descriptions

Descriptions of Bulgin DX1090/GN provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 20mcd 2-Pin Bulk
LED Panel Indicator Green 2V 25mA Round with Domed Top, 5mm (T-1 3/4)
Bulgin Green LED Panel Indicator, 2.2V DC, IP66, 8mm Hole
Single Color LED, Green, T-1 3/4, 5mm
DX1090 Series Green 2V 25mA PC Pin Panel LED Indicator
5mm LED Indicator DX1090 Series Recessed Profile
LED Indicators Black Alum Bezel Green Indicator
LED Panel Mount Indicator, Aluminium Bez;
IP66 SEALED LED INDICATOR GREEN DX SERIES
LED PANEL INDICATOR, GREEN, 8MM, 2VDC;
LED 5MM VERDE 2V 20MA 20MCD PANEL R
Bulgin DX1090/GN パネル取り付けインジケータ
LED INDICATOR, 5MM, GREEN; LED Colour:Green; Operating Voltage:2VDC; Mounting Hole Dia:8mm; Forward Current If:25mA; Luminous Intensity:20mcd; IP / NEMA Rating:IP66; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bezel Dia

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1090 GN
  • DX1090GN