Bulgin DX1090/D1

LED Panel Mount Indicator Bi-Color Green/Red 5mcd/4.5mcd 2-Pin Bulk
$ 21.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1090/D1.

IHS

Datasheet21 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-8.33%

CAD Models

Download Bulgin DX1090/D1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.18
$ 17.108
$ 17.108
Stock
1,653
1,005
1,005
Authorized Distributors
6
6
6
Illumination Color
Green, Red
Green, Red
Green, Red
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
5 mcd
5 mcd
5 mcd
Lens Style
Dome
Dome
Dome
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bulgin DX1090/D1 provided by its distributors.

LED Panel Mount Indicator Bi-Color Green/Red 5mcd/4.5mcd 2-Pin Bulk
LED Round Dome Diffused Colorless/Red/Green 2.2V Panel Mount 5mm × 5mm × 5mm
Led Panel Mount Indicators Black Alum Bezel Red/Grn Indicator
Dual Color LED, Red/green, T-1 3/4, 5mm
LED Panel Indicator Green, Red 2.2V Green, 2.2V Red 30mA Green, 30mA Red Round with Domed Top, 5mm (T-1 3/4)
5mm LED Indicator DX1090 Series Recessed Profile
LED INDICATOR 2.2V GREEN/RED IP66 SEALED DX SERIES
LED PANEL IND GRN/RED 2.2V/2.2V
LED PNL IND GRN/RED 5MM PC PIN
MULTICOLOUR PANEL INDICATORS, RED, GREEN;

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1090D1