Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin C6053ALNAM

Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 400VAC 28VDC 1118.55VA Bulk
$ 4.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin C6053ALNAM.

Electro Sonic

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-15.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2026-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Bulgin C6053ALNAM provided by its distributors.

Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 400VAC 28VDC 1118.55VA Bulk
Switch Rocker ON OFF DPST Quick Connect Rocker 20A 277VAC
Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount
Rocker Switch DPST 250V 16A BK/GN illu.
Arcolectric (Bulgin) Ltd Ship type switch, Double pole single throw contact, Contact rated current16 a, open-off switch, With light
SWITCH, DPST, ILL GRN, SPLASHPROOF; Illumination: Illuminated; Contact Configuration: DPST; Switch Operation: On-Off; Actuator / Cap Colour: Green; Switch Mounting: Panel; Contact Current Max: 16A; Contact Voltage AC Nom: 250V;
Actuator Type = Rocker / Illumination = Yes / Contact Current = 16 A / Termination Type = Quick Connect Terminal, 6.3 mm / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Green / Poles = 2 / Width mm = 25 / Series = 6050 / Legend = I-O (White) / Switching Function = ON-OFF / Illumination Supply Voltage VAC = 230 / Height mm = 31.5 / Contact Configuration = 2NO / Cut Out Size (Rectangular) = 30.1 x 22.2 mm

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC