Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SH-2482

Communications Cabinet Black EC-9902-BT, Communications Cabinet Black (9.1 X 21.1 X 15.5 In)
$ 98.093
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SH-2482.

JRH Electronics

Datasheet1 page19 years ago

DigiKey

Inventory History

3 month trend:
-30.77%

Related Parts

Bud IndustriesSH-2486
RACK, ACCESSORY, SHELF, SOLID,19IN PANEL WIDTH,22-29/32INWX14.25D, BLACK
Bud IndustriesSH-2481
RACK, ACCESSORY, SHELF, SOLID,19IN PANEL WIDTH,22-29/32INWX14.25D, BLACK
Bud IndustriesSH-2382
Stationary Shelf 17.91 in. W x 1.58 in. H x 26.50 in. D Steel Black Front and Back Mount
Hammond 20.84D SIDE MOUNT VENTED SHELF Part Number RFVS1921BK1 [UPC 62398010431 ]
Fixed Depth Solid Shelf 17.75 in. W x 1.74 in. H x 26.00 in. D Steel Black Front and Back Mount
Fixed Depth Solid Shelf 17.75 in. W x 1.74 in. H x 21.00 in. D Steel Black Front and Back Mount

Descriptions

Descriptions of Bud Industries SH-2482 provided by its distributors.

Communications Cabinet Black EC-9902-BT, Communications Cabinet Black (9.1 X 21.1 X 15.5 In)
RACK, ACCESSORY, SHELF, SOLID,19IN PANEL WIDTH,22-29/32INWX26.5D, BLACK
Smooth Black Galvanized Steel Panel Mount Rack Shelf
BUD SHELF_ SOLID 22.9 X 26.5 Item Number : SH-2482
Accessories for All Racks 22.9 X 26.5 SHELF
Non-Ventilated Stationary Shelf
SHELF 26.500X22.906X1.578" BLACK

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH2482