Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SH-2379

NEMA Enclosure Poly PTB Blend NBF-32332, NEMA Enclosure Poly PTB Blend (19.7 X 15.8 X 6.3 In)
$ 73.241
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SH-2379.

Master Electronics

Datasheet1 page19 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-80.00%

Related Parts

Bud IndustriesSH-2383
SHELF, 1.578 IN., 200 LBS. (MAX.), STEEL, 0.890 IN., 17.906 IN., SMOOTH BLACK
Bud IndustriesSH-2384
SHELF, 1.578 IN., 200 LBS. (MAX.), STEEL, 0.890 IN., 17.906 IN., SMOOTH BLACK
Bud IndustriesSH-2483
Rack Mount Aluminum Chassis RM-14215, Rack Mount Aluminum Chassis (10.5 X 19 X 17.1 In)
Hammond 17.84D SIDE MOUNT VENTED SHELF Part Number RFVS1918BK1 [UPC 62398048195 ]
Hammond1441-30BK3
Steel enclosure, (L x W x H) 432 x 254 x 51 mm, black (RAL 9005), 1441-30BK3
Hammond 1U 15D VENTED RACK SHELF Part Number RASV190115BK1 [UPC 62398003052 ]

Descriptions

Descriptions of Bud Industries SH-2379 provided by its distributors.

NEMA Enclosure Poly PTB Blend NBF-32332, NEMA Enclosure Poly PTB Blend (19.7 X 15.8 X 6.3 In)
SHELF, STEEL, 16 GA., 200 LBS. (MAX.), 14.250 IN., 17.906 IN., SMOOTH BLACK
BUD SHELF_ SOLID 17.9 X14.2 Item Number : SH-2379
Accessories for All Racks SHELF NONVENT 19X17
SHELF, 1.578IN, STEEL - More Details
Black Steel Panel Mount Rack Shelf
Non-Ventilated Stationary Shelf
ER - Shelf; Steel; 16 ga.; 200
RS APAC
SHELF 14.250X17.906X1.578" BLACK
SHELF, 1.578IN, STEEL; For Use With:19"; SHELF, 1.578IN, STEEL; For Use With:19" Panel Space; External Width - Imperial:17.9"; External Depth - Imperial:14.25"; Body Material:Steel; Color:Black; External Depth:14.25"; External Height:1.58"; External Height - Imperial:1.58"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH2379