Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PS-11279

Bud Industries PS-11279 Plastibox Style D Electronic Enclosure, 1.4x3.8x6.3 in
$ 10.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PS-11279.

Master Electronics

Datasheet1 page25 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

Bud IndustriesPS-11276
Bud Industries PS-11276 Plastibox Style C Electronic Enclosure, 1.4x3.8x6.3 in
Bud IndustriesPBS-11273
Enclosure 6.30 in. H x 3.75 in. W x 1.41 in. D Non-Metallic Gray/Textured ABS
Bud IndustriesPBS-11275
ENCLOSURE, UTILITY, PLASTIC,9V BATT,6.30X3.75X1.41,GRAY, PLASTIBOX STYLE D
Hammond1553CGY
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, GRAY, GRAY,4.62X3.11X1.3 IN,1553 SERIES
Hammond1553CBK
ABS handheld enclosure, (L x W x H) 117 x 79 x 33 mm, black (RAL 9005), IP54, 1553CBK
HammondRH3195
ABS handheld enclosure, (L x W x H) 190 x 100 x 40 mm, light gray (RAL 7035), IP65, RH3195

Descriptions

Descriptions of Bud Industries PS-11279 provided by its distributors.

Bud Industries PS-11279 Plastibox Style D Electronic Enclosure, 1.4x3.8x6.3 in
PS Series 6.30 inch x 3.75 inch x 6.08 inch Textured Body Style D Plastic Box
ENCLOSURE, ABS, UL94-HB,6.30X3.75X1.41,GRAY, PLASTIBOX STYLE D
Plastibox Style D Series Plastic Electro
BOX ABS GRAY 6.300"L X 3.750"W
Enclosure, Box, Polystyrene, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:160Mm; Anchura Externa - Métrico:95Mm; Profundidad Externa - Métrico:36Mm; Envolvente, Material:Ps (Poliestireno); Color De La Carcaza:Gris |Bud Industries PS-11279

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS11279