Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PIP-11763

Bud Industries PIP-11763 Box, PC/Fiberglass, Captive Screws, 5.1x3.2x3.4 in, PIP Series
$ 11.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PIP-11763.

element14 APAC

Datasheet1 page12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.41%

Related Parts

Bud IndustriesPBB-11833-2
ENCLOSURE, PUSHBUTTON, 2 HOLE, 31MM, POLYCARB, NEMA 4X, IP67, GRAY, PBB SERIES
Bud IndustriesPBB-11817-2
ENCLOSURE, PUSHBUTTON, 2 HOLE, 22.5MM, POLYCARB, NEMA 4X, IP67, GRAY, PBB SERIES
Bud IndustriesPTS-25312
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 5.12L X 3.15W X 2.77, PTS SERIES
HammondRP1185
Enclosure Plastic 6.5 x 3.35 x 3.35 Inch Light Gray ABS with Opaque Lid
HammondRP1185C
Enclosure Plastic 6.5 x 3.35 x 3.35 Inch Light Gray ABS with Clear Lid
HammondRP1180
Enclosure Plastic 6.5 x 3.35 x 3.35 Inch Off-White Polycarbonate Opaque Lid

Descriptions

Descriptions of Bud Industries PIP-11763 provided by its distributors.

Bud Industries PIP-11763 Box, PC/Fiberglass, Captive Screws, 5.1x3.2x3.4 in, PIP Series
BUD 5.118 x 3.15 x 3.346 NEMA 4X High impact resistance Gray Polycarbonate (PC) resin 10% glass fiber filled molded IP67 enclosure with, Grey Cover
BOX ENCLOSURE, POLYCARBONATE, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 130mm; External Width - Metric: 80mm; External Depth - Metric: 85mm; IP Rating: IP67; Body Color: Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIP-11763.
  • PIP11763