Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PC-11414

Clamshell Enclosure, Polystyrene, 4.04 X 6.12 X 6.32, Plasticase Style B Series
$ 22.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11414.

Electro Sonic

Datasheet1 page18 years ago

DigiKey

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPC-11410
CLAMSHELL ENCLOSURE, POLYSTYRENE, 3.30 X 6.12 X 6.32, PLASTICASE STYLE B SERIES
Hammond1554PGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X4.7X3.15 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1339
Enclosure Flanged; HxwXD: 6.3 x 6.3 x 3.54 in.; Polycarbonate; Light Gray
HammondRP1385
Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS with Opaque Lid
Bud IndustriesPN-1327
ENCLOSURE, POLYCARBONATE, UL94HB, 6.73 X 4.76 X 3.15IN, NEMA13, PN SERIES
HammondRP1245
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 6.5X4.92X2.95 IN, IP65, RP SERIES

Descriptions

Descriptions of Bud Industries PC-11414 provided by its distributors.

CLAMSHELL ENCLOSURE, POLYSTYRENE, 4.04 X 6.12 X 6.32, PLASTICASE STYLE B SERIES
Plasticase B Plastic Case PC-11414, Plasticase B Plastic Case (4 X 6.1 X 6.3 In)
Enclosures, Boxes, & Cases Plasticase B Plastic Case (4 X 6.1 X 6.3 In)
ENCLOSURE, BOX, POLYSTYRENE, BONE
Plastic Boxes 4.04 X 6.12 X 6.32
BOX PLASTIC GRAY 6.32"L X 6.12"W
BOX PLAS GRAY 6.320"L X 6.120"W
ENCLOSURE, BOX, POLYSTYRENE, BONE; Enclo; ENCLOSURE, BOX, POLYSTYRENE, BONE; Enclosure Type:Box; Enclosure Material:Polystyrene; Body Color:Bone; External Height - Imperial:4.04"; External Width - Imperial:6.12"; External Depth - Imperial:6.32"; Approval Categories:UL94-HB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11414