Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-3244

Enclosure, Abs, UL94-5VA, Pcb Mounting Bosses, Black, 4.6 X 3.35 X 1.35IN
$ 6.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3244.

Farnell

Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.09%

Related Parts

Bud IndustriesCU-3244-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 4.6 X 3.35 X 1.351IN, STYLE I SERIES
Bud IndustriesCU-3242-MB
UTILIBOX FLANGED ENCLOSURE, ABS, M 3.35 X 3.35 X 1.35IN, STYLE I SERIES
Bud IndustriesCU-3242
ENCLOSURE, ABS, UL94-5VA, PCB MOUNTING BOSSES, BLACK, 3.35 X 3.35 X 1.35IN
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;5.63LX3.25WX1.61H IN; BLA | Serpac WM052RI, BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;4.38LX3.257WX1.110H IN; B | Serpac WM031RI, BK
SerpacWM052R,BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;5.63LX3.25WX1.61H IN; BLACK | Serpac WM052R, BK

Descriptions

Descriptions of Bud Industries CU-3244 provided by its distributors.

ENCLOSURE, ABS, UL94-5VA, PCB MOUNTING BOSSES, BLACK, 4.6 X 3.35 X 1.35IN
Utilibox Style I Plastic Utility Box CU-3244, Utilibox Style I Plastic Utility Box (4.6 X 3.3 X 1.4 In)
CU Style I Series 3.70oz 4.60" X 3.35" X 4.34" X 3.09" Plastic Utility Box
ENCLOSURE, UTILITY, PLASTIC, BLACK
Enclosures, Boxes, & Cases UTILIBOX "I"BLK
Black Thermoplastic Utility Box
BOX ABS BLACK 4.604"L X 3.35"W
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 34mm; External Width - Metric: 85mm; External Depth - Metric: 117mm; IP Rating: -; Body Color: Black; NEMA Rating: -

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-3244.
  • CU3244