Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-3243-MB

Utilibox Flanged Enclosure, Abs, 4.21 X 2.85 X 1.1IN, Style I Series
$ 5.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3243-MB.

Electro Sonic

Datasheet1 page25 years ago
Datasheet1 page11 years ago

Agility

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+3.88%

Related Parts

Bud IndustriesCU-3243
ENCLOSURE, ABS, UL94-5VA, PCB MOUNTING BOSSES, BLACK, 4.21 X 2.85 X 1.1IN
Bud IndustriesCU-3240-MB
Grabber Style P Plastic Box HH-3643, Grabber Style P Plastic Box (4.5 X 3.3 X 1.3 In)
Bud IndustriesCU-3240
Plastic Enclosure 3.33 in. H x 2.48 in. W x 1.10 in. D ABS Plastic Black
SerpacWM011I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.1 IN, IP40,WM SERIES
SerpacWM021I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.09X2.65X1.1 IN, IP40,WM SERIES
SerpacWM021,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.09X2.65X1.1 IN, IP40,WM SERIES

Descriptions

Descriptions of Bud Industries CU-3243-MB provided by its distributors.

UTILIBOX FLANGED ENCLOSURE, ABS, 4.21 X 2.85 X 1.1IN, STYLE I SERIES
Utilibox Style I Plastic Utility Box with Mounting Flanges CU-3243-MB, Utilibox Style I Plastic Utility Box with Mounting Flanges (4.2 X 2.8 X 1.1 In)
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 27.94mm; External Width - Metric: 72mm; External Depth - Metric: 107mm; IP Rating: -; Body C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-3243-MB.
  • CU3243MB