What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries AN-2856-A

BUD Aluminum Enclosure with Mounting Flanges (6.7 X 4.8 X 2.2 In) Item Number : AN-2856-A
$ 27.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2856-A.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
-6.79%

Related Parts

Bud IndustriesAN-1306-A
Bud Industries AN-1306-A Aluminum Enclosure, 6.7x4.8x2.2 in, AN-A Series
Bud IndustriesAN-2854-A
BUD Aluminum Enclosure with Mounting Flanges (4.6 X 3.6 X 2.2 In) Item Number : AN-2854-A
Bud IndustriesAN-1304-A
Bud Industries AN-1304-A Aluminum Enclosure, 4.5x3.5x2.2 in, AN-A Series
Hammond1550Z120
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,6.74X4.77X1.78 IN, NEMA 13,1550Z
Hammond1550Z116
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,6.32X3.95X1.58 IN, NEMA 13,1550Z
Hammond1590KKF
Enclosure Diecast 4.91 x 4.91 x 2.24 Inch Natural Aluminum Standard Flanged Bottom Plate

Descriptions

Descriptions of Bud Industries AN-2856-A provided by its distributors.

BUD Aluminum Enclosure with Mounting Flanges (6.7 X 4.8 X 2.2 In) Item Number : AN-2856-A
Bud Industries AN-2856-A Aluminum Enclosure, Flanges, 6.7x4.8x2.2 in, AN-A Flange Series
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL, 6.73 X 4.76 X 2.17, AN-A SERIES
Enclosure, Wall Mnt, Aluminium, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:55.1Mm; External Width - Metric:122.6Mm; External Depth - Metric:172.5Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2856-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2856A