Bud Industries AC-1429

Enclosure Chassis 6 in. H x 17 in. D x 15 in. W Aluminum Natural 0.05 in. T
$ 92.189

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-1429.

Sager Electronics

Datasheet1 page17 years ago

Future Electronics

Farnell

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.78%

Related Parts

Bud IndustriesAC-1426
Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)
Hammond1444-17156
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X15X6 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesRM-14212
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X5.218 IN, RM SERIES
Bud IndustriesRM-14223
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X6.968 IN, RM SERIES
Hammond7-525D
CHASSIS PANEL TO BP 5186 (5.25 x 19 x 5.25) Hammond PN 7-525D : UPC [623980771205]

Descriptions

Descriptions of Bud Industries AC-1429 provided by its distributors.

Enclosure Chassis 6 in. H x 17 in. D x 15 in. W Aluminum Natural 0.05 in. T
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 6.00" X 15.00" X 17.00", AC SERIES
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type: Chassis; Enclosure Material: Aluminum; External Height - Metric: 152.4mm; External Width - Metric: 381mm; External Depth - Metric: 432mm; IP Rating: -; Body Colo

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-1429.
  • AC1429