Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Buchanan WT1-B

BUCHANAN WT1-B WireTwist Connector, Gray, 22-14AWG, PK 500. More details: Wire Connector, Twist-On, Connector Type...
$ 34.99

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of TE Connectivity / Buchanan WT1-B provided by its distributors.

BUCHANAN WT1-B WireTwist Connector, Gray, 22-14AWG, PK 500. More details: Wire Connector, Twist-On, Connector Type Standard, Color Gray, Min. Wire Combination 3 #22, Min. Wire Size (AWG) 22, Max. Wire Combination 2 #16, Max. Wire Size (AWG) 14, Max. Voltage 300, Description/Special Features Ribbed cap for fast grip, Wire Type Solid and stranded, Length (In.) .58, Height (In.) .33, Standards UL 486C, CSA C2.2#188, Package Quantity 500

Manufacturer Aliases

TE Connectivity / Buchanan has several brands around the world that distributors may use as alternate names. TE Connectivity / Buchanan may also be known as the following names:

  • TE Connectivity / Buchanan Brand
  • BUCHANAN TYCO
  • BUCHANAN - TE CONNECTIVITY
  • TYCO/BUCHANAN
  • TYCO ELECTRONICS / BUCHANAN
  • Buchanan
  • Tyco Electronics / Buchanan-RDI
  • Buchanan/Tyco Electronics
  • WALDOM/BUCHANAN
  • TE Connectivity / Buchanan Asia
  • TE Connectivity / Bu
  • buchanan/TE
  • TE Connectivity / Buchana
  • Buchanan Terminal Blocks/TE Connectivity
  • BUCHANAN/RDI (TYCO - BUCHANAN/RDI)
  • TE Connectivity (Tyco Electronics) / BUCHANAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WT1B