Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Buchanan BTC750250

BUCHANAN BTC750-250 Displacement Connnector, 500-250 AWG, Blk. More details: Tap Connector, Insulation-Piercing,...

Submit Request for Quote

Unfortunately we do not know of any distributors for BTC750250. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of TE Connectivity / Buchanan BTC750250 provided by its distributors.

BUCHANAN BTC750-250 Displacement Connnector, 500-250 AWG, Blk. More details: Tap Connector, Insulation-Piercing, Connector Type BTC, Color Black, Min. Wire Combination Run 750 - 250, Min. Wire Size 750 kcmil, Max. Wire Combination Tap 500 - 250, Max. Wire Size 250 kcmil, Max. Voltage 600, Description/Special Features Requires Only Box/Socket Wrench and Eliminates Split Bolts and Tape, Wire Type Aluminum and Copper, Length 4.7 In., Height 4.75 In., Standards UL, CSA

Manufacturer Aliases

TE Connectivity / Buchanan has several brands around the world that distributors may use as alternate names. TE Connectivity / Buchanan may also be known as the following names:

  • TE Connectivity / Buchanan Brand
  • BUCHANAN TYCO
  • BUCHANAN - TE CONNECTIVITY
  • TYCO/BUCHANAN
  • TYCO ELECTRONICS / BUCHANAN
  • Buchanan
  • Tyco Electronics / Buchanan-RDI
  • Buchanan/Tyco Electronics
  • WALDOM/BUCHANAN
  • TE Connectivity / Buchanan Asia
  • TE Connectivity / Bu
  • buchanan/TE
  • TE Connectivity / Buchana
  • Buchanan Terminal Blocks/TE Connectivity
  • BUCHANAN/RDI (TYCO - BUCHANAN/RDI)
  • TE Connectivity (Tyco Electronics) / BUCHANAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTC750-250