Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Brother TZE251

Brother TZE251 Label Tape, Laminated, 0.94" W x 26.2 ft, Black/White for 1" Tapes, TZE Series
$ 27.525
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brother TZE251.

element14 APAC

Datasheet14 pages12 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.67%

Descriptions

Descriptions of Brother TZE251 provided by its distributors.

Brother TZE251 Label Tape, Laminated, 0.94" W x 26.2 ft, Black/White for 1" Tapes, TZE Series
Continuous Label Roll Cartridge, Black/White, Labels/Roll: Continuous
LABEL TAPE, 24MM, BLACK ON WHITE, LAMINATED, 8M LENGTH, TZE SERIES
P-touch Tape, Polyester, 24mm x 8m, White
TZ Series 1 BLK PRNT ON WHT TAPE
TAPE, BLACK ON WHITE, 24MM W, 8M L; Label Tape Type: Adhesive-Laminated; Tape Length: 8m; Tape Width: 24mm; Tape Material: PET (Polyester) Film; Label Tape Colour: Black on White; For Use With: Brother P-touch Label Printers;

Manufacturer Aliases

Brother has several brands around the world that distributors may use as alternate names. Brother may also be known as the following names:

  • Brother International
  • BROTHER MOBILE SOLUTIONS
  • Brother Mobile Solutions Inc
  • Brother Internaal
  • Brother Industries Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZE 251
  • TZE-251