Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Brother TZE131

Tape, Laminated, 1/2 In., Black On Clear | Brother International TZE131
$ 16.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brother TZE131.

element14 APAC

Datasheet14 pages12 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.02%

Descriptions

Descriptions of Brother TZE131 provided by its distributors.

Tape, Laminated, 1/2 In., Black On Clear | Brother International TZE131
Brother International Corp. BRTTZE131 Laminated Tape Cartridge- For TZ Models- .50in.- Black-Clear
Brother TZe131 0.47in x 26.2 ft (12mm x 8m) Black on Clear
Tape, Black On Clear, 12Mm W, 8M L; |Brother TZE-131
P-touch Tape, Polyester, 12mm x 8m, Transparent
Tapes Adhesive Tape Black/Clear 8m
TAPE, BLACK ON CLEAR, 12MM W, 8M L; Label Tape Type: Adhesive-Laminated; Tape Length: 8m; Tape Width: 12mm; Tape Material: PET (Polyester) Film; Label Tape Colour: Black on Transparent; For Use With: Brother P-touch Label Prin

Manufacturer Aliases

Brother has several brands around the world that distributors may use as alternate names. Brother may also be known as the following names:

  • Brother International
  • BROTHER MOBILE SOLUTIONS
  • Brother Mobile Solutions Inc
  • Brother Internaal
  • Brother Industries Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZE 131
  • TZE-131