Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Brother TZE-631

Brother TZe631 Label Tape, Laminated, 0.47" W x 26.2 ft L, Black/Yellow, TZE Series
$ 19.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brother TZE-631.

Newark

Datasheet14 pages12 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.94%

Descriptions

Descriptions of Brother TZE-631 provided by its distributors.

Brother TZe631 Label Tape, Laminated, 0.47" W x 26.2 ft L, Black/Yellow, TZE Series
12MM BLACK ON YELLOW TAPE; Available until stocks are exhausted
TAPE, LAMINATED, BLK ON YEL, 26.2FT. L, 1/2" W, FOR P-TOUCH LABELERS
12Mm Black On Yellow Tape Rohs Compliant: Yes |Brother TZE631
Brother® P-Touch® TZe Labeling Tape, 1/2"W, Black on Yellow
P-touch Tape, Polyester, 12mm x 8m, Yellow
TAPE, BLACK ON YELLOW,12MM W, 8M L; Label Tape Type:Adhesive-Laminated; Tape Length:8m; Tape Width:12mm; Tape Material:PET (Polyester) Film; Label Tape Colour:Black on Yellow; For Use With:Brother P-touch Label Printers;

Manufacturer Aliases

Brother has several brands around the world that distributors may use as alternate names. Brother may also be known as the following names:

  • Brother International
  • BROTHER MOBILE SOLUTIONS
  • Brother Mobile Solutions Inc
  • Brother Internaal
  • Brother Industries Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZE 631
  • TZE631