Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Brother TZE-441

Tape Colour: Black on Red Colour of tape: Red Finish: Laminated Font colour: Black
$ 22.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brother TZE-441.

Newark

Datasheet14 pages12 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.50%

Descriptions

Descriptions of Brother TZE-441 provided by its distributors.

Tape Colour: Black on Red Colour of tape: Red Finish: Laminated Font colour: Black
Brother TZE441 Label Tape, Laminated, 0.7" W x 26.2 ft L, Black/Red, TZE Series
Labelling tape cartridge, 18 mm, tape red, font black, 8 m, TZE-441
Brother® P-Touch® TZe Labeling Tape, 3/4"W, Black on Red
Brother Laminated Tape Black on Yellow, 18mm
18 MM X 8M BK/RED STANDARD ADHESIVE TAPES
TAPE, BLACK ON RED, 18MM W, 8M L; Label Tape Type:Adhesive-Laminated; Tape Length:8m; Tape Width:18mm; Tape Material:PET (Polyester) Film; Label Tape Colour:Black on Red; For Use With:Brother P-touch Label Printers; Prod

Manufacturer Aliases

Brother has several brands around the world that distributors may use as alternate names. Brother may also be known as the following names:

  • Brother International
  • BROTHER MOBILE SOLUTIONS
  • Brother Mobile Solutions Inc
  • Brother Internaal
  • Brother Industries Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZE 441
  • TZE441