Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom SFH250V

850nm 30V POF 100Mbps DIP Through hole mounting 9.2mm(width)*8.8mm(height)
$ 10.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom SFH250V.

IHS

Datasheet4 pages14 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+404%

CAD Models

Download Broadcom SFH250V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Broadcom SFH250V provided by its distributors.

850nm 30V POF 100Mbps DIP Through hole mounting 9.2mm(width)*8.8mm(height)
Fiber Optic Transceivers; SFH250V; BROADCOM; 4; 850 nm; Through Hole; Yes
Photodiode Detector, 400nm Min, 1100nm Max, 1100Mbps, Through Hole Mount
Fiber Optic Receiver, 850 Nm, 100Mbaud; |Broadcom SFH 250V
Optical Receiver 100MBd Single 20m 850nm 4-Pin Tube
Fiber Optic Rec. Diode 3µA/10µW + Hous.
DETECTOR, FIBRE OPTIC; SVHC:No SVHC
Fibre-optic cable diode/detector
DETECTOR, FIBRE OPTIC; Wavelength Typ:850nm; Data Rate Max:100Mbaud; Data Transmission Distance:-; Product Range:Fiber Optic Photodiode Detector; SVHC:No SVHC (12-Jan-2017); External Length / Height:24.2mm; External Width:9.2mm; Fall Time tf:0.01µs; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peak Wavelength:850nm; Rise Time:0.01µs

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 250V
  • SFH250-V
  • SFH250V.