Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom PCI9056-BA66BI G

Pci Bus Controller, Cmos, PBGA256, 17 X 17 Mm, 1 Mm Pitch, Green, Plastic, BGA-256
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom PCI9056-BA66BI G.

IHS

Datasheet384 pages17 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2003-10-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-04-15
LTD Date2027-01-15

Descriptions

Descriptions of Broadcom PCI9056-BA66BI G provided by its distributors.

PCI Bus Controller, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256
PCIe Switch, PCI 2.1, PCI 2.2, 2.3 V to 2.7 V, FPBGA, 256 Pins
IC, PCI BUS INTERFACE, 256 PBGA LEAD FREE
I/O Accelerator Chip PCI 2.3V to 2.7V Supply FPBGA-256
Avnet Japan
PCI Bus Mastering I/O Accelerator 256-Pin FBGA
IC INTERFACE SPECIALIZED 256BGA
I/O ACCELERATOR, PCI 2.2, -40 TO 85DEG C
I/O ACCELERATOR, PCI 2.2, -40 TO 85DEG C; PCI IC Type:I/O Accelerator; PCI Express Base Spec:PCI 2.2; IC Case / Package:FPBGA; No. of Pins:256Pins; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI 9056-BA66BI G
  • PCI 9056-BA66BIG
  • PCI9056-BA66BIG
  • PCI9056BA66BIG