Broadcom HSMW-C265

Single Color LED, White, Untinted Diffused, 1.2mm
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMW-C265.

IHS

Datasheet13 pages9 years ago

Newark

TME

Inventory History

3 month trend:
-1.01%

CAD Models

Download Broadcom HSMW-C265 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SML-LX0603UWD-TR WHITE LED, 1613 (0605) DIFFUSED, RECTANGLE LENS SMD PACKAGE

Descriptions

Descriptions of Broadcom HSMW-C265 provided by its distributors.

Single Color LED, White, Untinted Diffused, 1.2mm
LED Uni-Color White 2-Pin Chip LED T/R
Avnet Japan
LED, White, SMD, 1.2mm x 1.25mm, 20 mA, 3.6 V, 180 mcd
White Diffused SMT LED, 10000K CCT, 180mcd, 20mA
SMD LED [Broadcom] HSMW-C265 SMD LED
LED SMD Standard Chip,Rev Mt,White
150° 3.6V 20mA Flat Top Rectangular Diffused White 1305 Base Mount Standard Mount SMD 3.4mm × 1.25mm × 1.1mm
LED CHIPLED INGAN WHT REV MT SMD
LED COOL WHITE DIFFUSED 1305 SMD
LED WHITE DIFF CHIP SMD BOT ENT
LED, SMD, REV-MOUNT, WHITE; Bulb Size:1.2mm x 1.25mm; LED Colour:White; Luminous Intensity:180mcd; Viewing Angle:150°; Forward Current If:20mA; Forward Voltage:3.6V; LED Mounting:SMD; Lens Shape:Rectangular; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); External Depth:1.1mm; External Length / Height:3.4mm; External Width:1.25mm; Forward Current If Max:20mA; Forward Voltage VF Max:3.9V; LED / Lamp Size:1.2mm x 1.25mm; LED Type:Standard; Lens Style:Untinted Diffused; Luminous Intensity Typ:180mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:Reverse; Package / Case:SMD; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMWC265