Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSMW-C191

LED Uni-Color White 2-Pin Chip LED T/R / LED COOL WHITE DIFFUSED 0603 SMD

$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMW-C191.

IHS

Datasheet13 pages9 years ago

Upverter

TME

Farnell

Newark

Inventory History

3 month trend:
+5.72%

CAD Models

Download Broadcom HSMW-C191 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-04-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

SML-LX0603UWD-TR WHITE LED, 1613 (0605) DIFFUSED, RECTANGLE LENS SMD PACKAGE

Descriptions

Descriptions of Broadcom HSMW-C191 provided by its distributors.

LED Uni-Color White 2-Pin Chip LED T/R / LED COOL WHITE DIFFUSED 0603 SMD
LED COOL WHITE DIFFUSED CHIP SMD White LED Indication - Discrete 3.6V 0603 (1608 Metric)
LED, 140°, 3.6V, 20mA, Flat Top, Rectangular, Diffused, White, 0603, SMD, 1.6mm × 800μm × 600μm
SMD LED Colour coordinates: X = 0.29 / Y = 0.27 Forward voltage: 3.6...3.9 V Luminous intensity: 71 Mcd Transmission angle: 140 ° Case colour: Colourless Housing type: Diffuse Light colour: White Package: 0603
LED, RECTANGULAR, 200MCD, SMD, WHITE; Bulb Size:(Not Available); LED Color:White; Luminous Intensity:200mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:3.6V; LED Mounting:SMD; Lens Shape:Rectangular
LED, SMD, WHITE; Bulb Size:0.8mm x 1mm; LED Colour:White; Luminous Intensity:200mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:3.6V; LED Mounting:SMD; Lens Shape:Rectangular; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.6mm; External Width:1.6mm; Forward Current If Max:20mA; Forward Voltage VF Max:3.9V; LED / Lamp Size:1mm x 0.8mm; LED Type:Standard; Lens Style:Untinted Diffused; Luminous Intensity @ If Min:71.5mcd; Luminous Intensity Typ:200mcd; Mounting Orientation:Top; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Opto Case Style:Chip LED; Package / Case:Low Profile; Peak Forward Current:20mA; Power Dissipation Pd:78mW; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:3.6V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMWC191