Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSMP-3890-TR1G

PIN Diode Switch 100V 3-Pin SOT-23 T/R / DIODE PIN SWITCH 100V SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMP-3890-TR1G.

IHS

Datasheet13 pages11 years ago

Newark

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-07-24
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Broadcom HSMP-3890-TR1G provided by its distributors.

PIN Diode Switch 100V 3-Pin SOT-23 T/R / DIODE PIN SWITCH 100V SOT-23
Pin Diode, 100V V(BR), Silicon
RF Pin Diode; Package/Case:SOT-23; Breakdown Voltage Max:100V; Capacitance, Ct:0.2pF; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reel Quantity:3000; Series Resistance @ If:2.5ohm ;RoHS Compliant: Yes
DIODE, RF, FAST SWITCHING; SVHC:No SVHC (15-Dec-2010); Breakdown Voltage:35V; Capacitance Ct:0.3pF; Current If @ Rs:5mA; Device Marking:G0; Diode Case Style:SOT-23; Diode Series Resistance Rs:2.5ohm; Diode Type:RF; No. of Pins:3; Package / Case:SOT-23; Reverse Voltage Vr Max:5V; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMP3890-TR1G
  • HSMP3890TR1G