Broadcom HSMN-C110

Single Color LED, High Performance Blue, Untinted Nondiffused
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMN-C110.

element14

Datasheet9 pages16 years ago

Newark

Avago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HSMN-C110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Blue, Colorless Clear, 2.4mm
KingbrightAPA1606QBC/D
APA1606QBC/D BLUE LED, 465 NM 1605 (0602) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Broadcom HSMN-C110 provided by its distributors.

Single Color LED, High Performance Blue, Untinted Nondiffused
LED Uni-Color Blue 468nm 2-Pin Chip LED T/R
LED SMD Standard Chip,R/angle Mt,InGa N,Blue
470nm 130¡ã 3.3V 20mA , , SMD,3.2X1.5MM , 3.2mm*1.5mm*1mm
LED Lamp; Luminous Intensity:39mcd; Viewing Angle:130°; Forward Current:20mA; Forward Voltage:3.3V; LED Color:Blue; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMN-C110.