Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSML-C191

LED ORANGE DIFFUSED CHIP SMD Orange 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSML-C191.

IHS

Datasheet9 pages16 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-1.46%

CAD Models

Download Broadcom HSML-C191 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

610nm 160° 2.5V 20mA rectangle Colorless diffusion orange 0603 SMD mount 1.6mm*800μm*800μm
Super Orange 0603 1.6 x 0.8 mm 140° Diffused 60 mcd 2 V PCB Chip SMT LED
LED Single Chip Amber 615nm 60mA 2-Pin SMD T/R
LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
CML CMDA20AYAA7D1S LED SMT 0603 2.2V 15/8mcd 120deg GRN/AMB Part of the VCC Family of Products

Descriptions

Descriptions of Broadcom HSML-C191 provided by its distributors.

LED ORANGE DIFFUSED CHIP SMD Orange 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
BROADCOM LIMITED HSML-C191. LED, Orange, 0.8mm x 1mm, 605 nm, 1.9 V, 20 mA, 90 mcd
LED 609nm 170° 1.9V 20mA Flat Top Rectangular Diffused Orange/White 0603 SMD 1.6mm × 800μm × 600μm
Orange Diffused LED, 0603 SMD, 170¡ã Viewing Angle, 605nm
LED Lamp; Luminous Intensity:90mcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:1.9V; LED Color:Orange; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LED, SMD, ORANGE; LED Colour:Orange; LED Mounting:SMD; LED Case Size:0.8mm x 1mm; Forward Current If:20mA; Forward Voltage:1.9V; Wavelength Typ:605nm; Luminous Intensity:90mcd; Viewing Angle:170°; Lens Shape:Rectangular;

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSML-C191.
  • HSMLC191