Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSML-C190

LED ORANGE DIFFUSED CHIP SMD Orange 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSML-C190.

IHS

Datasheet9 pages16 years ago

Newark

Farnell

Inventory History

3 month trend:
-0.38%

CAD Models

Download Broadcom HSML-C190 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

610nm 160° 2.5V 20mA rectangle Colorless diffusion orange 0603 SMD mount 1.6mm*800μm*800μm
Super Orange 0603 1.6 x 0.8 mm 140° Diffused 60 mcd 2 V PCB Chip SMT LED
LED Single Chip Amber 615nm 60mA 2-Pin SMD T/R
LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Broadcom HSML-C190 provided by its distributors.

LED ORANGE DIFFUSED CHIP SMD Orange 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Orange Diffused LED, 0603 SMD, 1.9V, 20mA, 90mcd, 170¡ã
LED Lamp; Luminous Intensity:25µcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:1.9V; Color:Orange; LED Color:Orange; Leaded Process Compatible:Yes; Lens Style:(L x W x H) 1.6 x 0.8 x 0.8 mm ;RoHS Compliant: Yes
LED, SMD, ORANGE; LED Colour:Orange; Typ Luminous Intensity:90mcd; Viewing Angle:170°; Forward Current:25mA; Voltage, Vf Max:2.4V; Operating Temperature Range:-30°C to +85°C; Case Style:SMD; External Depth:0.8mm; External Length / Height:1.6mm; Lens Type:Untinted Diffused; Opto Mounting Orientation:Top; Termination Type:SMD; Wavelength, Peak:609nm; Width, External:0.8mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM