Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSMF-C113

LED Tri-Color Blue/Green/Red 468nm/570nm/637nm 4-Pin Chip LED T/R
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-C113.

TME

Datasheet8 pages16 years ago

Newark

Inventory History

3 month trend:
+56.42%

CAD Models

Download Broadcom HSMF-C113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Tri-Color Blue/Green/Red 4-Pin SMD T/R
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 6-Pin SMD T/R
LED Uni-Color Green 560nm 2-Pin Chip 0805(2012Metric) Strip
Single Color LED, Yellow Green, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN
LED Tri-Color Blue/Green/Red 6-Pin PLCC T/R
LED BLUE DIFFUSED 0603 SMD

Descriptions

Descriptions of Broadcom HSMF-C113 provided by its distributors.

LED Tri-Color Blue/Green/Red 468nm/570nm/637nm 4-Pin Chip LED T/R
Triple Color LED, Red/green/blue, Untinted Diffused, 2.1mm
SMD LED Forward voltage: 1.9...3.9 V Luminous intensity: 28 mcd Transmission angle: 120...125 ° Case colour: Colourless Housing type: Diffuse Light colour: Red/Green/Blue Package: SMD / Side View
LED, DOME, SMD, RED/GREEN/BLUE; Bulb Size:-; LED Color:Red / Green / Blue; Luminous Intensity / Color:R 80mcd / G 50mcd / B 60mcd; Viewing Angle:125°; Forward Voltage / Color:R 1.9V / G 2V / B 3.4V; LED Mounting:SMD; Lens Shape:Dome
LED, SMD, RED/YEL-GRN/BLUE; LED Colour:Red - Green - Blue; Viewing Angle:125°; Forward Current:20mA; Operating Temperature Range:-30°C to +85°C; Case Style:Chip LED; Colour:; External Depth:1mm; External Length / Height:1mm; Lens Type:Untinted Diffused; Mounting, Orientation:Top; No. of LEDs:3; Temperature, Storage Max:85°C; Temperature, Storage Min:-40°C; Termination Type:SMD; Voltage, Reverse Protection:5V; Width, External:2.5mm; Current, If Blue:20mA; Current, If Green:20mA; Current, If Red:20mA; Min Blue Luminous Intensity:28.5mcd; Min Green Luminous Intensity:18mcd; Min Red Luminous Intensity:28.5mcd; Typ Blue Luminous Intensity:60mcd; Typ Green Luminous Intensity:50mcd; Typ Red Luminous Intensity:80mcd; Voltage, Forward at If Blue LED:3.9V; Voltage, Forward at If Green LED:2.6V; Voltage, Forward at If Red LED:2.4V; Voltage, Vf Blue Typ:3.4V; Voltage, Vf Green Typ:2V; Voltage, Vf Red Typ:1.9V; Wavelength, Blue LED:470nm; Wavelength, Green LED:572nm; Wavelength, Red LED:626nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMFC113