Broadcom HSMC-C130

Single Color LED, Red, Untinted Diffused, 1.15mm
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMC-C130.

IHS

Datasheet9 pages9 years ago

Arrow Electronics

Avago

Inventory History

3 month trend:
-33.31%

CAD Models

Download Broadcom HSMC-C130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; 1.6 X 0.8MM SMD PCB SUPER RED ALLNGAP | Lumex SML-LX0603SIW-TR
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
LED RED DIFFUSED SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED
LED Uni-Color Red 643nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightWP7113SRSGW
Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HSMC-C130 provided by its distributors.

Single Color LED, Red, Untinted Diffused, 1.15mm
LED Uni-Color Red 635nm 2-Pin Chip LED T/R
LED SMD Standard Red, Diff. 637nm Thin Profile 155lm
635nm 110¡ã 1.94V 20mA , , 0603 , 1.6mm*800¦Ìm*350¦Ìm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM