Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSMB-C190

LED BLUE CLEAR CHIP SMD Blue 466nm LED Indication - Discrete 3.8V 0603 (1608 Metric)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMB-C190.

Avago

Datasheet9 pages16 years ago

Farnell

DigiKey

CAD Models

Download Broadcom HSMB-C190 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-05-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-01
LTD Date2009-09-01

Descriptions

Descriptions of Broadcom HSMB-C190 provided by its distributors.

LED BLUE CLEAR CHIP SMD Blue 466nm LED Indication - Discrete 3.8V 0603 (1608 Metric)
Single Color LED, Blue, Diffused, 1mm
LED SMD Standard Blue Diffused 466nm, 6mcd
Blue Surface Mount Chip LEDs HSMB-C190
LED Lamp; Luminous Intensity:6mcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:3.8V; LED Color:Blue; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LED, SMD, BLUE; Bulb Size:0.8mm x 1mm; LED Colour:Blue; Luminous Intensity:6mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:3.8V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:428nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:466nm; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Forward Current If Max:20mA; Forward Voltage VF Max:3.8V; Input Voltage Max:4.8V; Input Voltage Min:3.8V; LED Colour:Blue; LED Colour Presentation:; LED Type:Standard; Lens Style:Untinted Diffused; Luminous Intensity @ If Min:1.6mcd; Luminous Intensity Typ:6mcd; Mounting Orientation:Vertical; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:Top; PIV Max:5V; Package / Case:SMD; Peak Wavelength:428nm; Reel Quantity:4000; Tape Width:8mm; Termination Type:SMD; Voltage Vf Typ:3.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMB-C190.