Broadcom HSMA-C190

LED AMBER DIFFUSED 0603 SMD / LED Uni-Color Amber 595nm 2-Pin Chip LED T/R
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMA-C190.

IHS

Datasheet9 pages15 years ago

Upverter

Farnell

Newark

DigiKey

Inventory History

3 month trend:
+29.13%

CAD Models

Download Broadcom HSMA-C190 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Super Orange 0603 1.6 x 0.8 mm 140° Diffused 60 mcd 2 V PCB Chip SMT LED
LED Uni-Color Orange 610nm 2-Pin SMT T/R
LED Single Chip Amber 615nm 60mA 2-Pin SMD T/R
Orange, 605nm 280mcd, 20mA 0603 (1608 metric) Surface Mount Standard LEDs
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM1-B series LED -Amber Color, Full Rank,Tape & Reel

Descriptions

Descriptions of Broadcom HSMA-C190 provided by its distributors.

LED AMBER DIFFUSED 0603 SMD / LED Uni-Color Amber 595nm 2-Pin Chip LED T/R
LED Single Chip Amber 592nm 25mA 2-Pin 0603 [1608 Metric]
SMD LED Forward voltage: 1.9...2.4 V Luminous intensity: 28 Mcd Transmission angle: 170 ° Case colour: Colourless Housing type: Diffuse Light colour: Amber Package: 0603
LED Lamp; Luminous Intensity:25µcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:1.9V; Color:Amber; LED Color:Amber; Leaded Process Compatible:Yes; Lens Style:(L x W x H) 1.6 x 0.8 x 0.8 mm ;RoHS Compliant: Yes
LED, SMD, AMBER; LED Colour: Amber; LED Mounting: SMD; LED Case Size: 0.8mm x 1mm; Forward Current If: 20mA; Forward Voltage: 1.9V; Wavelength Typ: 592nm; Luminous Intensity: 90mcd; Viewing Angle: 170°; Lens Shape: Rectangular; P

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMA-C190.
  • HSMAC190