What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HLMP-EG1H-Y10DD

BROADCOM LIMITED HLMP-EG1H-Y10DD LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 626 nm
$ 0.322

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EG1H-Y10DD.

IHS

Datasheet14 pages9 years ago

Newark

TME

Inventory History

3 month trend:
+0.00%

Related Parts

ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 15-DEGREES
ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK

Descriptions

Descriptions of Broadcom HLMP-EG1H-Y10DD provided by its distributors.

BROADCOM LIMITED HLMP-EG1H-Y10DD LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 626 nm
LED Uni-Color Red 626nm Standard LED 2-Pin T-1 3/4 Ammo
634nm 15¡ã 2.1V 20mA , , 5.8mm*5.8mm*8.91mm
LAMP, 5MM, ALINGAP, RED, 15DEG
LED, 5MM, RED, 21CD, 626NM; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 626nm; Luminous Intensity: 21cd; Viewing Angle: 15°; Lens Sh

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM